Vishay 50Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 50R 0.01%
- RS Stock No.:
- 173-2912
- Mfr. Part No.:
- RCKO2 50R 0.01%
- Manufacturer:
- Vishay
Price Each (In a Box of 1000)**
€17.561
(exc. VAT)
€21.60
(inc. VAT)
444 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1000 + | €17.561 | €17,561.00 |
**price indicative
Related links
- Vishay 5kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 5K 0.01%
- Vishay 250Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 250R 0.01%
- Vishay 100Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 100R 0.01%
- Vishay 10kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 10K 0.01%
- Vishay 1kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 1K 0.01%
- Vishay 500Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 500R 0.01%
- Vishay RCK Series Radial Metal Film Fixed Resistor 50Ω ±0.01% 0.5W ±2ppm/°C
- Alpha 500Ω Metal Foil Resistor 0.5W ±0.01% MBY500R00T