Login / Register to access your benefits
Recently searched

    RS PRO 390Ω Metal Film Resistor 0.4W ±0.25%

    Bulk discount available

    Subtotal (1 box of 5000 units)**

    €175.00

    (exc. VAT)

    €215.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 22-08-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    5000 - 5000€0.035€175.00
    10000 +€0.034€170.00

    **price indicative

    RS Stock No.:
    174-2603
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Resistance

    390Ω

    Power Rating

    0.4W

    Tolerance

    ±0.25%

    Axial/Radial

    Axial

    Technology

    Metal Film

    Package/Case

    0318

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    ±25%

    Minimum Operating Temperature

    -55°C

    Related links