- RS Stock No.:
- 174-2627
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 08-11-2024, delivery within 2 working days
Added
Price Each (In a Box of 5000)
€0.035
(exc. VAT)
€0.043
(inc. VAT)
Units | Per unit | Per Box* |
5000 - 5000 | €0.035 | €175.00 |
10000 + | €0.031 | €155.00 |
*price indicative |
- RS Stock No.:
- 174-2627
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
Specifications
Attribute | Value |
---|---|
Resistance | 18kΩ |
Power Rating | 0.4W |
Tolerance | ±0.25% |
Axial/Radial | Axial |
Technology | Metal Film |
Package/Case | 0318 |
Temperature Coefficient | ±25% |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |