- RS Stock No.:
- 174-2721
- Manufacturer:
- RS PRO
800 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 50)
€0.211
(exc. VAT)
€0.26
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 450 | €0.211 | €10.55 |
500 - 950 | €0.185 | €9.25 |
1000 - 2450 | €0.161 | €8.05 |
2500 + | €0.147 | €7.35 |
*price indicative |
- RS Stock No.:
- 174-2721
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 0.4W |
Tolerance | ±1% |
Axial/Radial | Axial |
Technology | Metal Film |
Package/Case | 0318 |
Temperature Coefficient | ±100% |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |