- RS Stock No.:
- 174-2988
- Manufacturer:
- RS PRO
2200 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.072
(exc. VAT)
€0.089
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.072 | €7.20 |
500 - 900 | €0.049 | €4.90 |
1000 - 2400 | €0.036 | €3.60 |
2500 + | €0.034 | €3.40 |
*price indicative |
- RS Stock No.:
- 174-2988
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Metal Film Axial leaded resistors.
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
± 0.25% Tolerance
TCR ± 25 PPM/°C
Power rating up to 3W
Ammo packed
Specifications
Attribute | Value |
---|---|
Resistance | 1.5kΩ |
Power Rating | 0.4W |
Tolerance | ±0.25% |
Axial/Radial | Axial |
Technology | Metal Film |
Package/Case | 0318 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±25% |
Minimum Operating Temperature | -55°C |