- RS Stock No.:
- 175-4054
- Manufacturer:
- RS PRO
55 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€3.382
(exc. VAT)
€4.16
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | €3.382 | €16.91 |
25 - 45 | €3.282 | €16.41 |
50 - 120 | €3.20 | €16.00 |
125 - 245 | €3.12 | €15.60 |
250 + | €3.04 | €15.20 |
*price indicative |
- RS Stock No.:
- 175-4054
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
RSHVS series resistors are designed and manufactured to offer stable performance across a wide range of resistance values. This thick film series of high voltage resistors contains ratings up to 20KVin a radial-leaded package. The flat design enables a non-inductive performance and low resistor noise. These components are coated in a high-dielectric silicone protective coating.
Specifications
Attribute | Value |
---|---|
Resistance | 20MΩ |
Power Rating | 1.5W |
Tolerance | 5% |
Axial/Radial | Radial |
Technology | Thick Film |
Maximum Operating Temperature | +180°C |
Lead Pitch | 10.16in |
Minimum Operating Temperature | -55°C |