KOA 330Ω Ceramic Resistor 2W ±10% PCF2C331K
- RS Stock No.:
- 178-6559
- Mfr. Part No.:
- PCF2C331K
- Manufacturer:
- KOA
Subtotal (1 pack of 20 units)**
€21.56
(exc. VAT)
€26.52
(inc. VAT)
200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 + | €1.078 | €21.56 |
**price indicative
- RS Stock No.:
- 178-6559
- Mfr. Part No.:
- PCF2C331K
- Manufacturer:
- KOA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | KOA | |
Resistance | 330Ω | |
Power Rating | 2W | |
Composition | Ceramic | |
Tolerance | ±10% | |
Axial/Radial | Axial | |
Technology | Ceramic | |
Series | PCF | |
Maximum Operating Temperature | +200°C | |
Temperature Coefficient | -700 → -1800ppm/K | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer KOA | ||
Resistance 330Ω | ||
Power Rating 2W | ||
Composition Ceramic | ||
Tolerance ±10% | ||
Axial/Radial Axial | ||
Technology Ceramic | ||
Series PCF | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient -700 → -1800ppm/K | ||
Minimum Operating Temperature -40°C | ||
Related links
- KOA 330Ω Ceramic Resistor 2W ±10% PCF2C331K
- Arcol Ohmite 150Ω Silicone Ceramic Resistor 2W ±10% OY151KE
- KOA 3.3Ω Ceramic Resistor 2W ±10% PCF2C3R3K
- KOA 2.2kΩ Ceramic Resistor 2W ±10% PCF2C222K
- KOA 22Ω Ceramic Resistor 2W ±10% PCF2C220K
- KOA 330kΩ Ceramic Resistor 2W ±10% PCF2C334K
- Arcol Ohmite 10Ω Silicone Ceramic Resistor 2W ±10% OY100KE
- KOA 100Ω Ceramic Resistor 2W ±10% PCF2C101K