KOA 4.7kΩ Ceramic Resistor 2W ±10% PCF2C472K
- RS Stock No.:
- 178-6597
- Mfr. Part No.:
- PCF2C472K
- Manufacturer:
- KOA
Price Each (In a Pack of 20)**
€0.836
(exc. VAT)
€1.028
(inc. VAT)
900 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 + | €0.836 | €16.72 |
**price indicative
Related links
- KOA 4.7kΩ Ceramic Resistor 2W ±10% PCF2C472K
- Arcol Ohmite 10Ω Silicone Ceramic Resistor 2W ±10% OY100KE
- KOA 330Ω Ceramic Resistor 2W ±10% PCF2C331K
- KOA 100Ω Ceramic Resistor 2W ±10% PCF2C101K
- KOA 2.2kΩ Ceramic Resistor 2W ±10% PCF2C222K
- KOA 22Ω Ceramic Resistor 2W ±10% PCF2C220K
- Ohmite 330kΩ Silicone Ceramic Resistor 2W ±10% OY334KE
- Arcol Ohmite 470Ω Silicone Ceramic Resistor 2W ±10% OY471KE