KOA 100Ω Ceramic Resistor 5W ±1% BWR5C1000F
- RS Stock No.:
- 182-5803
- Mfr. Part No.:
- BWR5C1000F
- Manufacturer:
- KOA
Bulk discount available
Subtotal (1 pack of 5 units)**
€10.38
(exc. VAT)
€12.77
(inc. VAT)
144 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €2.076 | €10.38 |
50 - 95 | €1.932 | €9.66 |
100 - 245 | €1.806 | €9.03 |
250 - 495 | €1.724 | €8.62 |
500 + | €1.538 | €7.69 |
**price indicative
Related links
- KOA 1Ω Ceramic Resistor 5W ±1% BWR5C1R00F
- KOA 5.1Ω Ceramic Resistor 5W ±1% BWR5C5R10F
- Vishay 40kΩ Wire Wound Resistor 5W ±1% RS00540K00FE12
- Vishay 1Ω Wire Wound Resistor 5W ±1% RS0051R000FE12
- Arcol Ohmite 1Ω Wire Wound Resistor 5W ±1% 45F1R0E
- Vishay 20Ω Wire Wound Resistor 5W ±1% RS00520R00FE12
- Vishay 200Ω Wire Wound Resistor 5W ±1% RS005200R0FE12
- Arcol 10mΩ Metal Strip Resistor 5W ±1% MSR-5 R01 F