TE Connectivity 11kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ11K
- RS Stock No.:
- 186-9565
- Mfr. Part No.:
- ROX5SSJ11K
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 500 units)**
€105.00
(exc. VAT)
€130.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
500 - 500 | €0.21 | €105.00 |
1000 - 1500 | €0.195 | €97.50 |
2000 - 3500 | €0.176 | €88.00 |
4000 - 4500 | €0.157 | €78.50 |
5000 + | €0.143 | €71.50 |
**price indicative
- RS Stock No.:
- 186-9565
- Mfr. Part No.:
- ROX5SSJ11K
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 11kΩ | |
Power Rating | 5W | |
Composition | Ceramic | |
Tolerance | ±5% | |
Axial/Radial | Axial | |
Technology | Metal Oxide | |
Series | ROX | |
Temperature Coefficient | ±350ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 11kΩ | ||
Power Rating 5W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Temperature Coefficient ±350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 11kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ11K
- TE Connectivity 9.1kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ9K1
- TE Connectivity 270Ω Metal Oxide Resistor 5W ±5% ROX5SSJ270R
- TE Connectivity 1.1kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ1K1
- TE Connectivity 47kΩ Metal Oxide Resistor 5W ±5% SQMR547KJ
- TE Connectivity 27Ω Metal Oxide Resistor 5W ±5% ROX5SSJ27R
- TE Connectivity 18Ω Metal Oxide Resistor 5W ±5% ROX5SSJ18R
- Panasonic 10kΩ Metal Oxide Resistor 5W ±5% ERG5SJ103