TE Connectivity 82kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ82K
- RS Stock No.:
- 186-9587
- Mfr. Part No.:
- ROX5SSJ82K
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 500 units)**
€104.00
(exc. VAT)
€128.00
(inc. VAT)
3500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
500 - 500 | €0.208 | €104.00 |
1000 - 1500 | €0.193 | €96.50 |
2000 - 3500 | €0.174 | €87.00 |
4000 - 4500 | €0.156 | €78.00 |
5000 + | €0.151 | €75.50 |
**price indicative
- RS Stock No.:
- 186-9587
- Mfr. Part No.:
- ROX5SSJ82K
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 82kΩ | |
Power Rating | 5W | |
Composition | Ceramic | |
Tolerance | ±5% | |
Axial/Radial | Axial | |
Technology | Metal Oxide | |
Series | ROX | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±350ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 82kΩ | ||
Power Rating 5W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±350ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 82kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ82K
- TE Connectivity 1.3kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ1K3
- TE Connectivity 1.6kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ1K6
- TE Connectivity 910Ω Metal Oxide Resistor 5W ±5% ROX5SSJ910R
- TE Connectivity 3.6kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ3K6
- TE Connectivity 4.7kΩ Metal Oxide Resistor 5W ±5% SQMR54K7J
- TE Connectivity 30kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ30K
- TE Connectivity 9.1kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ9K1