TE Connectivity 39Ω Metal Oxide Resistor 5W ±5% ROX5SSJ39R
- RS Stock No.:
- 186-9981
- Mfr. Part No.:
- ROX5SSJ39R
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 20 units)**
€8.76
(exc. VAT)
€10.78
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 - 80 | €0.438 | €8.76 |
100 - 180 | €0.262 | €5.24 |
200 - 480 | €0.219 | €4.38 |
500 - 980 | €0.206 | €4.12 |
1000 + | €0.20 | €4.00 |
**price indicative
- RS Stock No.:
- 186-9981
- Mfr. Part No.:
- ROX5SSJ39R
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 39Ω | |
Power Rating | 5W | |
Composition | Ceramic | |
Tolerance | ±5% | |
Axial/Radial | Axial | |
Technology | Metal Oxide | |
Series | ROX | |
Temperature Coefficient | ±350ppm/°C | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 39Ω | ||
Power Rating 5W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Temperature Coefficient ±350ppm/°C | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||