TE Connectivity 2.4kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ2K4
- RS Stock No.:
- 187-0137
- Mfr. Part No.:
- ROX5SSJ2K4
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 20 units)**
€7.22
(exc. VAT)
€8.88
(inc. VAT)
200 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
20 - 80 | €0.361 | €7.22 |
100 - 180 | €0.217 | €4.34 |
200 - 480 | €0.181 | €3.62 |
500 - 980 | €0.159 | €3.18 |
1000 + | €0.145 | €2.90 |
**price indicative
- RS Stock No.:
- 187-0137
- Mfr. Part No.:
- ROX5SSJ2K4
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 2.4kΩ | |
Power Rating | 5W | |
Composition | Ceramic | |
Tolerance | ±5% | |
Axial/Radial | Axial | |
Technology | Metal Oxide | |
Series | ROX | |
Maximum Operating Temperature | +155°C | |
Temperature Coefficient | ±350ppm/°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 2.4kΩ | ||
Power Rating 5W | ||
Composition Ceramic | ||
Tolerance ±5% | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±350ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 2.4kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ2K4
- TE Connectivity 1.3kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ1K3
- TE Connectivity 1.6kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ1K6
- TE Connectivity 750Ω Metal Oxide Resistor 5W ±5% ROX5SSJ750R
- TE Connectivity 13kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ13K
- TE Connectivity 910Ω Metal Oxide Resistor 5W ±5% ROX5SSJ910R
- TE Connectivity 3.6kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ3K6
- TE Connectivity 2.2kΩ Metal Oxide Resistor 5W ±5% SQMR52K2J