Login / Register to access your benefits
Recently searched

    TE Connectivity 1Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ1R0

    Subtotal (1 box of 5000 units)**

    €145.00

    (exc. VAT)

    €180.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Box**
    5000 +€0.029€145.00

    **price indicative

    RS Stock No.:
    187-0281
    Mfr. Part No.:
    ROX05SJ1R0
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    Power Rating

    0.5W

    Composition

    Ceramic

    Tolerance

    ±5%

    Axial/Radial

    Axial

    Technology

    Metal Oxide

    Series

    ROX

    Temperature Coefficient

    ±200ppm/°C

    Maximum Operating Temperature

    +155°C

    Minimum Operating Temperature

    -55°C

    Related links