Arcol 2.5kΩ Ceramic Resistor 5W 102AS252KDS
- RS Stock No.:
- 194-5122
- Mfr. Part No.:
- 102AS252KDS
- Manufacturer:
- Arcol
Bulk discount available
Subtotal (1 box of 10 units)**
€498.90
(exc. VAT)
€613.60
(inc. VAT)
40 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
10 - 10 | €49.89 | €498.90 |
20 - 40 | €48.494 | €484.94 |
50 - 90 | €47.197 | €471.97 |
100 + | €45.949 | €459.49 |
**price indicative
- RS Stock No.:
- 194-5122
- Mfr. Part No.:
- 102AS252KDS
- Manufacturer:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Arcol | |
Resistance | 2.5kΩ | |
Power Rating | 5W | |
Axial/Radial | Axial | |
Series | 100 & 200 | |
Maximum Operating Temperature | +230°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer Arcol | ||
Resistance 2.5kΩ | ||
Power Rating 5W | ||
Axial/Radial Axial | ||
Series 100 & 200 | ||
Maximum Operating Temperature +230°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Arcol 2.5kΩ Ceramic Resistor 5W 102AS252KDS
- Arcol 10kΩ Ceramic Resistor 5W 252BA103KDS
- Arcol 25kΩ Ceramic Resistor 5W 252BA253KDS
- Arcol 250kΩ Ceramic Resistor 5W 252BA254KDS
- Arcol 100kΩ Ceramic Resistor 5W 252BA104KDS
- Arcol 50kΩ Ceramic Resistor 5W 252BA503KDS
- KOA 220mΩ Ceramic Resistor 5W ±5% BWR5CR22J
- KOA 1Ω Ceramic Resistor 5W ±1% BWR5C1R00F