Arcol 1MΩ Ceramic Resistor 7W 104BA105KDS
- RS Stock No.:
- 194-5166
- Mfr. Part No.:
- 104BA105KDS
- Manufacturer:
- Arcol
Bulk discount available
Subtotal (1 box of 10 units)**
€186.70
(exc. VAT)
€229.60
(inc. VAT)
Temporarily out of stock - back order for despatch 09-03-2026, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
10 - 10 | €18.67 | €186.70 |
20 + | €17.513 | €175.13 |
**price indicative
- RS Stock No.:
- 194-5166
- Mfr. Part No.:
- 104BA105KDS
- Manufacturer:
- Arcol
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Arcol | |
Resistance | 1MΩ | |
Power Rating | 7W | |
Axial/Radial | Axial | |
Series | 100 & 200 | |
Maximum Operating Temperature | +230°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer Arcol | ||
Resistance 1MΩ | ||
Power Rating 7W | ||
Axial/Radial Axial | ||
Series 100 & 200 | ||
Maximum Operating Temperature +230°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Arcol 1 MΩ Ceramic Resistor 7W 104BA105KDS
- Arcol 68kΩ Ceramic Resistor 7W 104BA683KDS
- Arcol 500kΩ Ceramic Resistor 7W 104BA504KDS
- Arcol 1kΩ Ceramic Resistor 6W 252AS102KDS
- Arcol 50Ω Ceramic Resistor 6W 252AS500KDS
- Arcol 10Ω Ceramic Resistor 2.5W 250AS100KDS
- Arcol 100Ω Ceramic Resistor 6W 252AS101KDS
- Ohmite 600Ω Silicone Ceramic, Wirewound Resistor 1W ±1% 41F600E