Login / Register to access your benefits
Recently searched

    TE Connectivity 560Ω Power Film Through Hole Fixed Resistor 35W 1% MPT35C560RF

    Bulk discount available

    Subtotal (1 tube of 50 units)**

    €330.60

    (exc. VAT)

    €406.65

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tube**
    50 - 50€6.612€330.60
    100 +€6.143€307.15

    **price indicative

    RS Stock No.:
    195-5070
    Mfr. Part No.:
    MPT35C560RF
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    560Ω

    Power Rating

    35W

    Composition

    Thick Film

    Tolerance

    1%

    Axial/Radial

    Radial

    Technology

    Power Film

    Series

    MPT

    Package/Case

    TO220

    Maximum Operating Temperature

    +150°C

    Minimum Operating Temperature

    -65°C

    Lead Pitch

    5.33mm

    Related links