Login / Register to access your benefits
Recently searched

    Yageo 10Ω Wirewound Through Hole Fixed Resistor 1W ±5% KNP1WSJT-52-10R

    Bulk discount available

    Subtotal (1 tape of 50 units)**

    €4.05

    (exc. VAT)

    €5.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    4650 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Tape**
    50 - 200€0.081€4.05
    250 - 450€0.066€3.30
    500 +€0.054€2.70

    **price indicative

    Packaging Options:
    RS Stock No.:
    198-7417
    Mfr. Part No.:
    KNP1WSJT-52-10R
    Manufacturer:
    Yageo
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Yageo

    Resistance

    10Ω

    Power Rating

    1W

    Composition

    Wirewound

    Tolerance

    ±5%

    Axial/Radial

    Radial

    Series

    KNP

    Package/Case

    Axial

    Related links