Yageo 100Ω Carbon Film Fixed Resistor 1/2W 5% CFR-50JT-52-100R
- RS Stock No.:
- 199-1867
- Mfr. Part No.:
- CFR-50JT-52-100R
- Manufacturer:
- Yageo
Bulk discount available
Subtotal (1 tape of 100 units)**
€2.70
(exc. VAT)
€3.30
(inc. VAT)
1100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
100 - 400 | €0.027 | €2.70 |
500 - 900 | €0.021 | €2.10 |
1000 - 1900 | €0.017 | €1.70 |
2000 + | €0.013 | €1.30 |
**price indicative
- RS Stock No.:
- 199-1867
- Mfr. Part No.:
- CFR-50JT-52-100R
- Manufacturer:
- Yageo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Yageo | |
Resistance | 100Ω | |
Power Rating | 1/2W | |
Composition | Carbon Film | |
Tolerance | 5% | |
Axial/Radial | Axial | |
Series | CFR | |
Maximum Operating Temperature | +155°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer Yageo | ||
Resistance 100Ω | ||
Power Rating 1/2W | ||
Composition Carbon Film | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Series CFR | ||
Maximum Operating Temperature +155°C | ||
Minimum Operating Temperature -55°C | ||
Related links
- Yageo 100Ω Carbon Film Fixed Resistor 1/2W 5% CFR-50JT-52-100R
- Yageo 2.2kΩ Carbon Film Fixed Resistor 1/2W 5% CFR-50JT-52-2K2
- Yageo 270Ω Carbon Film Fixed Resistor 1/2W 5% CFR-50JT-52-270R
- Yageo 47Ω Carbon Film Fixed Resistor 1/2W 5% CFR-50JT-52-47R
- Yageo 10Ω Carbon Film Fixed Resistor 1/2W 5% CFR-50JT-52-10R
- Yageo 1kΩ Carbon Film Fixed Resistor 1/2W 5% CFR-50JT-52-1K
- Yageo 33kΩ Carbon Film Fixed Resistor 1/2W 5% CFR-50JT-52-33K
- Yageo 470Ω Carbon Film Fixed Resistor 1/2W 5% CFR-50JT-52-470R