- RS Stock No.:
- 199-5067
- Mfr. Part No.:
- HHV1WSJT-52-1M
- Manufacturer:
- Yageo
20 In stock for delivery within 2 working days
Added
Price Each (On a Tape of 10)
€0.585
(exc. VAT)
€0.72
(inc. VAT)
Units | Per unit | Per Tape* |
10 - 90 | €0.585 | €5.85 |
100 - 190 | €0.468 | €4.68 |
200 - 490 | €0.385 | €3.85 |
500 + | €0.239 | €2.39 |
*price indicative |
- RS Stock No.:
- 199-5067
- Mfr. Part No.:
- HHV1WSJT-52-1M
- Manufacturer:
- Yageo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Yageo HHV series 1MO is a high voltage & high ohmic resistor is made of metal glaze film with tinned connecting leads of electrolytic copper welded to the end-caps and the resistor is coated with layers of pink colour lacquer.
Operating Temperature Range is -55°C to +155°C
Temperature Coefficient is ±200pm/°C
Insulation Resistance :in V-block for 60 Sec
Temperature Coefficient is ±200pm/°C
Insulation Resistance :in V-block for 60 Sec
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Power Rating | 1W |
Tolerance | 5% |
Axial/Radial | Axial |
Series | HHV |
Package/Case | Axial |