TE Connectivity 100Ω Wire Wound Resistor 7W ±5% ER58100RJT
- RS Stock No.:
- 199-6514
- Mfr. Part No.:
- ER58100RJT
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
€6.61
(exc. VAT)
€8.13
(inc. VAT)
In Stock
- Plus 25 unit(s) shipping from 15 December 2025
- Plus 865 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €1.322 | €6.61 |
| 100 - 245 | €0.874 | €4.37 |
| 250 - 495 | €0.728 | €3.64 |
| 500 - 1245 | €0.662 | €3.31 |
| 1250 + | €0.596 | €2.98 |
*price indicative
- RS Stock No.:
- 199-6514
- Mfr. Part No.:
- ER58100RJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Power Rating | 7W | |
| Tolerance | ±5% | |
| Technology | Wire Wound | |
| Series | ER58 | |
| Maximum Operating Temperature | +200°C | |
| Temperature Coefficient | 0 → +60ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series ER58 | ||
Maximum Operating Temperature +200°C | ||
Temperature Coefficient 0 → +60ppm/°C | ||
Minimum Operating Temperature -55°C | ||
ER58 Series, Axial
ER Series are high power dissipation Silicone coated resistors
Special pulse styles available
Resistant to most solvents
Special pulse styles available
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Related links
- TE Connectivity 100Ω Wire Wound Resistor 7W ±5% ER58100RJT
- Vishay 20kΩ High Power Wire Wound Resistor 7W ±5% G24071932002JIC000
- Vishay 680Ω High Power Wire Wound Resistor 7W ±5% G24071936800JIC000
- Vishay 3.9Ω High Power Wire Wound Resistor 7W ±5% G24071933908JIC000
- Vishay 150Ω High Power Wire Wound Resistor 7W ±5% G24071931500JIC000
- Vishay 180mΩ High Power Wire Wound Resistor 7W ±5% G24071931807JIC000
- Vishay 3.9kΩ High Power Wire Wound Resistor 7W ±5% G24071933901JIC000
- Vishay 8.2kΩ High Power Wire Wound Resistor 7W ±5% G24071938201JIC000
