- RS Stock No.:
- 199-6570
- Mfr. Part No.:
- ER582K2JT
- Manufacturer:
- TE Connectivity
435 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.39
(exc. VAT)
€1.71
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €1.39 | €6.95 |
100 - 245 | €0.916 | €4.58 |
250 - 495 | €0.764 | €3.82 |
500 - 1245 | €0.696 | €3.48 |
1250 + | €0.626 | €3.13 |
*price indicative |
- RS Stock No.:
- 199-6570
- Mfr. Part No.:
- ER582K2JT
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
ER58 Series, Axial
ER Series are high power dissipation Silicone coated resistors
Special pulse styles available
Resistant to most solvents
Special pulse styles available
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Specifications
Attribute | Value |
---|---|
Resistance | 2.2kΩ |
Power Rating | 7W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | ER58 |
Temperature Coefficient | 0 → +60ppm/°C |
Maximum Operating Temperature | +200°C |
Minimum Operating Temperature | -55°C |