- RS Stock No.:
- 199-7141
- Mfr. Part No.:
- ER741K2JT
- Manufacturer:
- TE Connectivity
400 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.028
(exc. VAT)
€1.264
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €1.028 | €5.14 |
100 - 245 | €0.69 | €3.45 |
250 - 495 | €0.566 | €2.83 |
500 - 1245 | €0.462 | €2.31 |
1250 + | €0.41 | €2.05 |
*price indicative |
- RS Stock No.:
- 199-7141
- Mfr. Part No.:
- ER741K2JT
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Specifications
Attribute | Value |
---|---|
Resistance | 1.2kΩ |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | ER74 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | 0 → +60ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 199-7141
- Mfr. Part No.:
- ER741K2JT
- Manufacturer:
- TE Connectivity