TE Connectivity 47kΩ Metal Oxide Resistor 7W ±5% SQMR747KJ
- RS Stock No.:
- 199-8289
- Mfr. Part No.:
- SQMR747KJ
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)**
€3.38
(exc. VAT)
€4.15
(inc. VAT)
90 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 95 | €0.676 | €3.38 |
100 - 245 | €0.446 | €2.23 |
250 - 495 | €0.372 | €1.86 |
500 - 1245 | €0.338 | €1.69 |
1250 + | €0.304 | €1.52 |
**price indicative
- RS Stock No.:
- 199-8289
- Mfr. Part No.:
- SQMR747KJ
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 47kΩ | |
Power Rating | 7W | |
Tolerance | ±5% | |
Technology | Metal Oxide | |
Series | SQM7 | |
Temperature Coefficient | ±300ppm/°C | |
Maximum Operating Temperature | +250°C | |
Lead Pitch | 5mm | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 47kΩ | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Metal Oxide | ||
Series SQM7 | ||
Temperature Coefficient ±300ppm/°C | ||
Maximum Operating Temperature +250°C | ||
Lead Pitch 5mm | ||
Minimum Operating Temperature -55°C | ||
Related links
- TE Connectivity 47kΩ Metal Oxide Resistor 7W ±5% SQMR747KJ
- TE Connectivity 220Ω Metal Oxide Resistor 7W ±5% SQMR7220RJ
- TE Connectivity 1kΩ Metal Oxide Resistor 7W ±5% SQMR71K0J
- TE Connectivity 33kΩ Metal Oxide Resistor 7W ±5% SQMR733KJ
- TE Connectivity 15kΩ Metal Oxide Resistor 7W ±5% SQMR715KJ
- TE Connectivity 6.8kΩ Metal Oxide Resistor 7W ±5% SQMR76K8J
- TE Connectivity 2.2kΩ Metal Oxide Resistor 7W ±5% SQMR72K2J
- TE Connectivity 22kΩ Metal Oxide Resistor 7W ±5% SQMR722KJ