TE Connectivity 2.2kΩ Wire Wound Resistor 4W ±5% SBCHE42K2J
- RS Stock No.:
- 206-0571
- Mfr. Part No.:
- SBCHE42K2J
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)**
€5.12
(exc. VAT)
€6.30
(inc. VAT)
65 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 95 | €1.024 | €5.12 |
100 - 245 | €0.614 | €3.07 |
250 - 495 | €0.512 | €2.56 |
500 - 1245 | €0.408 | €2.04 |
1250 + | €0.358 | €1.79 |
**price indicative
- RS Stock No.:
- 206-0571
- Mfr. Part No.:
- SBCHE42K2J
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 2.2kΩ | |
Power Rating | 4W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | SBCHE | |
Temperature Coefficient | ±200ppm/°C | |
Maximum Operating Temperature | +350°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 2.2kΩ | ||
Power Rating 4W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series SBCHE | ||
Temperature Coefficient ±200ppm/°C | ||
Maximum Operating Temperature +350°C | ||
Minimum Operating Temperature -55°C | ||