- RS Stock No.:
- 206-1271
- Mfr. Part No.:
- SBCHE112R2K
- Manufacturer:
- TE Connectivity
150 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.654
(exc. VAT)
€2.034
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €1.654 | €8.27 |
100 - 245 | €1.158 | €5.79 |
250 - 495 | €0.992 | €4.96 |
500 - 1245 | €0.91 | €4.55 |
1250 + | €0.828 | €4.14 |
*price indicative |
- RS Stock No.:
- 206-1271
- Mfr. Part No.:
- SBCHE112R2K
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
SBC Series 11W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 2.2Ω |
Power Rating | 11W |
Tolerance | ±10% |
Technology | Wire Wound |
Series | SBC |
Maximum Operating Temperature | +350°C |
Temperature Coefficient | ±400ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 206-1271
- Mfr. Part No.:
- SBCHE112R2K
- Manufacturer:
- TE Connectivity