Login / Register to access your benefits
Recently searched

    TE Connectivity 10Ω Wire Wound Resistor 11W ±5% SBCHE1110RJ

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €7.66

    (exc. VAT)

    €9.42

    (inc. VAT)

    Add to Basket
    Select or type quantity
    160 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 95€1.532€7.66
    100 - 245€1.072€5.36
    250 - 495€0.918€4.59
    500 - 1245€0.842€4.21
    1250 +€0.766€3.83

    **price indicative

    Packaging Options:
    RS Stock No.:
    206-1322
    Mfr. Part No.:
    SBCHE1110RJ
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    10Ω

    Power Rating

    11W

    Tolerance

    ±5%

    Technology

    Wire Wound

    Series

    SBC

    Maximum Operating Temperature

    +350°C

    Temperature Coefficient

    ±400ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links