Isabellenhutte 68mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R068-F1-0.5
- RS Stock No.:
- 210-7525
- Distrelec Article No.:
- 302-19-970
- Mfr. Part No.:
- PBV-R068-F1-0.5
- Manufacturer:
- Isabellenhutte
Bulk discount available
Subtotal (1 unit)**
€30.76
(exc. VAT)
€37.83
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €30.76 |
5 - 9 | €26.26 |
10 + | €22.72 |
**price indicative
- RS Stock No.:
- 210-7525
- Distrelec Article No.:
- 302-19-970
- Mfr. Part No.:
- PBV-R068-F1-0.5
- Manufacturer:
- Isabellenhutte
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Isabellenhutte | |
Resistance | 68mΩ | |
Power Rating | 10W | |
Tolerance | ±0.5% | |
Technology | Aluminium | |
Series | PBV | |
Package/Case | 25 | |
Select all | ||
---|---|---|
Manufacturer Isabellenhutte | ||
Resistance 68mΩ | ||
Power Rating 10W | ||
Tolerance ±0.5% | ||
Technology Aluminium | ||
Series PBV | ||
Package/Case 25 | ||
Related links
- Isabellenhutte 68mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R068-F1-0.5
- Isabellenhutte 1mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R001-F1-0.5
- Isabellenhutte 1Ω Aluminium Precision Resistor 10W ±0.5% PBV-1R00-F1-0.5
- Isabellenhutte 20mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R020-F1-0.5
- Isabellenhutte 33mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R033-F1-0.5
- Isabellenhutte 4.7mΩ Aluminium Precision Resistor 10W ±0.5%...
- Isabellenhutte 200mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R200-F1-0.5
- Isabellenhutte 25mΩ Aluminium Precision Resistor 10W ±0.5% PBV-R025-F1-0.5