Vitrohm 10Ω Through Hole Fixed Resistor 1.1W ±5% BWS110JT-73-10RAA
- RS Stock No.:
- 212-3435
- Mfr. Part No.:
- BWS110JT-73-10RAA
- Manufacturer:
- Vitrohm
Subtotal (1 box of 1000 units)**
€260.00
(exc. VAT)
€320.00
(inc. VAT)
Temporarily out of stock - back order for despatch 06-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1000 + | €0.26 | €260.00 |
**price indicative
- RS Stock No.:
- 212-3435
- Mfr. Part No.:
- BWS110JT-73-10RAA
- Manufacturer:
- Vitrohm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vitrohm | |
Resistance | 10Ω | |
Power Rating | 1.1W | |
Composition | Wirewound | |
Tolerance | ±5% | |
Series | BWS | |
Select all | ||
---|---|---|
Manufacturer Vitrohm | ||
Resistance 10Ω | ||
Power Rating 1.1W | ||
Composition Wirewound | ||
Tolerance ±5% | ||
Series BWS | ||
Related links
- Vitrohm 10Ω Through Hole Fixed Resistor 1.1W ±5% BWS110JT-73-10RAA
- Vitrohm 47Ω Through Hole Fixed Resistor 1.1W ±5% BWS110JT-73-47RAA
- Vitrohm 27Ω Through Hole Fixed Resistor 1.1W ±5% BWS110JT-73-27RAA
- Vitrohm 1.2kΩ Through Hole Fixed Resistor 1.1W ±5% BWS110JT-73-1K2AA
- Vitrohm 2.2Ω Through Hole Fixed Resistor 1.1W ±5% BWS110JT-73-2R2AA
- Vitrohm 100Ω Through Hole Fixed Resistor 1.1W ±5% BWS110JT-73-100RAA
- Vitrohm 3.3Ω Through Hole Fixed Resistor 1.1W ±5% BWS110JT-73-3R3AA
- Vitrohm 820Ω Through Hole Fixed Resistor 1.1W ±5% BWS110JT-73-820RAA