Vitrohm 22Ω Through Hole Fixed Resistor 2W ±5% CRP200DT-52-22RAA
- RS Stock No.:
- 212-3514
- Mfr. Part No.:
- CRP200DT-52-22RAA
- Manufacturer:
- Vitrohm
Subtotal (1 box of 1000 units)**
€582.00
(exc. VAT)
€716.00
(inc. VAT)
Temporarily out of stock - back order for despatch 30-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Box** |
---|---|---|
1000 + | €0.582 | €582.00 |
**price indicative
- RS Stock No.:
- 212-3514
- Mfr. Part No.:
- CRP200DT-52-22RAA
- Manufacturer:
- Vitrohm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vitrohm | |
Resistance | 22Ω | |
Power Rating | 2W | |
Composition | Wirewound | |
Tolerance | ±5% | |
Series | CRP | |
Select all | ||
---|---|---|
Manufacturer Vitrohm | ||
Resistance 22Ω | ||
Power Rating 2W | ||
Composition Wirewound | ||
Tolerance ±5% | ||
Series CRP | ||
Related links
- Vitrohm 22Ω Through Hole Fixed Resistor 2W ±5% CRP200DT-52-22RAA
- Vitrohm 330Ω Through Hole Fixed Resistor 2W ±5% CRP200DT-52-330RAA
- Vitrohm 33Ω Through Hole Fixed Resistor 2W ±5% CRP200DT-52-33RAA
- Vitrohm 1Ω Through Hole Fixed Resistor 2W ±5% CRP200DT-52-1RAA
- Vitrohm 220Ω Through Hole Fixed Resistor 2W ±5% CRP200DT-52-220RAA
- Vitrohm 22Ω Through Hole Fixed Resistor 2W ±5% CRP200JT-52-22RAA
- Vitrohm 22Ω Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-22RAA
- Vitrohm 22Ω Through Hole Fixed Resistor 3.4W ±5% RXS340JT-52-22RAA