Vitrohm 1Ω Through Hole Fixed Resistor 3W ±5% CRP300JB-RK-1RK1
- RS Stock No.:
- 212-3599
- Mfr. Part No.:
- CRP300JB-RK-1RK1
- Manufacturer:
- Vitrohm
Bulk discount available
Subtotal (1 pack of 10 units)**
€4.25
(exc. VAT)
€5.23
(inc. VAT)
1820 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.425 | €4.25 |
100 - 240 | €0.374 | €3.74 |
250 - 490 | €0.332 | €3.32 |
500 + | €0.249 | €2.49 |
**price indicative
- RS Stock No.:
- 212-3599
- Mfr. Part No.:
- CRP300JB-RK-1RK1
- Manufacturer:
- Vitrohm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vitrohm | |
Resistance | 1Ω | |
Power Rating | 3W | |
Composition | Wirewound | |
Tolerance | ±5% | |
Series | CRP | |
Select all | ||
---|---|---|
Manufacturer Vitrohm | ||
Resistance 1Ω | ||
Power Rating 3W | ||
Composition Wirewound | ||
Tolerance ±5% | ||
Series CRP | ||
Related links
- Vitrohm 1Ω Through Hole Fixed Resistor 3W ±5% CRP300JB-RK-1RK1
- Vitrohm 10Ω Through Hole Fixed Resistor 3W ±5% CRP300JB-RK-10RK1
- Vitrohm 33Ω Through Hole Fixed Resistor 3W ±5% CRP300JB-RK-33RK1
- Vitrohm 47Ω Through Hole Fixed Resistor 3W ±5% CRP300JB-RK-47RK1
- Vitrohm 330Ω Through Hole Fixed Resistor 3W ±5% CRP300JB-RK-330RK1
- Vitrohm 1kΩ Through Hole Fixed Resistor 3W ±5% CRP300JB-RK-1KK1
- Vitrohm 100Ω Through Hole Fixed Resistor 3W ±5% CRP300JB-RK-100RK1
- Vitrohm 220Ω Through Hole Fixed Resistor 3W ±5% CRP300JB-RK-220RK1