Vitrohm 1Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-1RAA
- RS Stock No.:
- 212-3667
- Mfr. Part No.:
- RXS110JT-52-1RAA
- Manufacturer:
- Vitrohm
Bulk discount available
Subtotal (1 tape of 10 units)**
€1.60
(exc. VAT)
€2.00
(inc. VAT)
600 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | €0.16 | €1.60 |
100 - 240 | €0.136 | €1.36 |
250 - 490 | €0.107 | €1.07 |
500 + | €0.093 | €0.93 |
**price indicative
- RS Stock No.:
- 212-3667
- Mfr. Part No.:
- RXS110JT-52-1RAA
- Manufacturer:
- Vitrohm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vitrohm | |
Resistance | 1Ω | |
Power Rating | 1.1W | |
Composition | Wirewound | |
Tolerance | ±5% | |
Series | RXS | |
Select all | ||
---|---|---|
Manufacturer Vitrohm | ||
Resistance 1Ω | ||
Power Rating 1.1W | ||
Composition Wirewound | ||
Tolerance ±5% | ||
Series RXS | ||
Related links
- Vitrohm 1Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-1RAA
- Vitrohm 100Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-100RAA
- Vitrohm 33Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-33RAA
- Vitrohm 470Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-470RAA
- Vitrohm 22Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-22RAA
- Vitrohm 10Ω Through Hole Fixed Resistor 1.1W ±5% RXS110JT-52-10RAA
- Vitrohm 1Ω Through Hole Fixed Resistor 1.1W ±5% BWS110JT-73-1RAA
- Vitrohm 1Ω Through Hole Fixed Resistor 2W ±5% CRP200DT-52-1RAA