Vitrohm 1.8kΩ Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-1K8AA
- RS Stock No.:
- 212-3696
- Mfr. Part No.:
- RXS460JT-52-1K8AA
- Manufacturer:
- Vitrohm
Bulk discount available
Subtotal (1 tape of 10 units)**
€3.19
(exc. VAT)
€3.92
(inc. VAT)
770 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 90 | €0.319 | €3.19 |
100 - 240 | €0.272 | €2.72 |
250 - 490 | €0.212 | €2.12 |
500 + | €0.185 | €1.85 |
**price indicative
- RS Stock No.:
- 212-3696
- Mfr. Part No.:
- RXS460JT-52-1K8AA
- Manufacturer:
- Vitrohm
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vitrohm | |
Resistance | 1.8kΩ | |
Power Rating | 4.6W | |
Composition | Wirewound | |
Tolerance | ±5% | |
Series | RXS | |
Select all | ||
---|---|---|
Manufacturer Vitrohm | ||
Resistance 1.8kΩ | ||
Power Rating 4.6W | ||
Composition Wirewound | ||
Tolerance ±5% | ||
Series RXS | ||
Related links
- Vitrohm 1.8kΩ Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-1K8AA
- Vitrohm 1kΩ Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-1KAA
- Vitrohm 33Ω Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-33RAA
- Vitrohm 47Ω Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-47RAA
- Vitrohm 10Ω Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-10RAA
- Vitrohm 22Ω Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-22RAA
- Vitrohm 100Ω Through Hole Fixed Resistor 4.6W ±5% RXS460JT-52-100RAA
- Vitrohm 1.8kΩ Through Hole Fixed Resistor 3.4W ±5% RXS340JT-52-1K8AA