Login / Register to access your benefits
Recently searched

    TE Connectivity 560Ω Metal Oxide Resistor 2W ±5% ROX2SJ560R

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €1.80

    (exc. VAT)

    €2.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    20 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 90€0.18€1.80
    100 - 490€0.077€0.77
    500 - 990€0.074€0.74
    1000 - 1990€0.072€0.72
    2000 +€0.07€0.70

    **price indicative

    Packaging Options:
    RS Stock No.:
    214-1917
    Mfr. Part No.:
    ROX2SJ560R
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    560Ω

    Power Rating

    2W

    Tolerance

    ±5%

    Technology

    Metal Oxide

    Series

    ROX2S

    Maximum Operating Temperature

    +235°C

    Temperature Coefficient

    ±300ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links