TE Connectivity 100Ω Metal Oxide Resistor 3W ±5% ROX3SJ100R

Bulk discount available

Subtotal (1 pack of 10 units)*

€1.89

(exc. VAT)

€2.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,090 unit(s) ready to ship from another location
  • Plus 1,610 unit(s) shipping from 15 December 2025
  • Plus 10,000 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90€0.189€1.89
100 - 490€0.076€0.76
500 - 990€0.067€0.67
1000 - 1990€0.056€0.56
2000 +€0.054€0.54

*price indicative

Packaging Options:
RS Stock No.:
214-2623
Mfr. Part No.:
ROX3SJ100R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100Ω

Power Rating

3W

Tolerance

±5%

Technology

Metal Oxide

Series

ROX3S

Temperature Coefficient

±300ppm/°C

Maximum Operating Temperature

+235°C

Minimum Operating Temperature

-55°C

TE Connectivity ROX3S Series 3W Power Metal Oxide Film Resistors


The ROX3S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX3S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.

The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.

• High power in a compact form
• Excellent long-term stability
• 3W Rated dissipation at 70°C
• ±5% Resistance tolerance
• ±300ppm/°C Temperature coefficient
• 350V Limiting element voltage
• 600V (max.) Overload voltage
• 1000MΩ Insulation resistance
• Solvent resistant coating
• High surge/overload capacity
• Complete flameproof construction


The ROX series of resistors comprise of a metal oxide film deposited onto a high quality alumina former. Attention to materials and processing quality allow a reduced physical size for each of the three power ratings with very good long term stability. The end cap and welded wire construction ensure high mechanical stability and strength. A specially formulated coating protects the element from environmental conditions and will withstand overload conditions without flame or mechanical damage. Recommended uses include all applications where overload conditions must not cause flaming. Value and tolerance markings is by four band colour code in accordance with IEC62. Rated at 70°C mounted horizontally in free air. Climatic category 55/235/56.

Related links