Login / Register to access your benefits
Recently searched

    Vishay Thick Film Resistor 50W 5% LTO050FR0680JTE3

    Bulk discount available

    Subtotal (1 unit)**

    €8.41

    (exc. VAT)

    €10.34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    50 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€8.41
    5 - 9€7.98
    10 - 24€7.15
    25 - 49€6.73
    50 +€6.31

    **price indicative

    RS Stock No.:
    238-5692
    Mfr. Part No.:
    LTO050FR0680JTE3
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Power Rating

    50W

    Composition

    Ceramic

    Tolerance

    5%

    Axial/Radial

    Radial

    Related links