Vishay 8.2 kΩ Ceramic High Power Wirewound Resistor 7 W 5 %

Subtotal (1 reel of 500 units)*

€583.00

(exc. VAT)

€717.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 500 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
500 +€1.166€583.00

*price indicative

RS Stock No.:
243-7635
Mfr. Part No.:
G24071938201JIC000
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

8.2kΩ

Product Type

High Power Wirewound Resistor

Resistor Type

Power

Power Rating

7W

Tolerance ±

5%

Packaging

Tape & Reel

Axial/Radial

Axial

Voltage

350 V

Technology

Ceramic

Series

G200

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

350°C

Height

63mm

Standards/Approvals

EN, IEC 60286-1

Length

20.5mm

Diameter

8.5 mm

Temperature Coefficient

100 to 180 ppm/K

COO (Country of Origin):
CZ
The Vishay G200 series axial vitreous leaded wire wound resistors are with completely welded construction and is the perfect choice for high continuous power dissipation up to 17 W. The components of this series are well suited for harsh environments and exhibit a long lifetime. With their high pulse power capability, they are the ideal choice for inrush limiters. Typical applications include but are not limited to power supplies, voltage dividers, AC filters, and snubber resistors.

High power dissipation in a small design

Excellent pulse load capability

Completely welded construction

Vitreous coating

Non-flammable and enhanced humidity protection

Related links