Login / Register to access your benefits
Recently searched

    TE Connectivity 33MΩ Metal Glaze Resistor 0.25W ±5% RGP0207CHJ33M

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €3.03

    (exc. VAT)

    €3.73

    (inc. VAT)

    Add to Basket
    Select or type quantity
    1345 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 95€0.606€3.03
    100 - 245€0.304€1.52
    250 - 495€0.266€1.33
    500 - 1245€0.236€1.18
    1250 +€0.212€1.06

    **price indicative

    Packaging Options:
    RS Stock No.:
    247-7783
    Mfr. Part No.:
    RGP0207CHJ33M
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    33MΩ

    Power Rating

    0.25W

    Tolerance

    ±5%

    Technology

    Metal Glaze

    Series

    RGP0207CH

    Temperature Coefficient

    ±350ppm/°C

    Maximum Operating Temperature

    +155°C

    Minimum Operating Temperature

    -55°C

    Related links