Vishay Metal Film Resistor 2W ± 5% PR02000201502JR500
- RS Stock No.:
- 251-3827
- Mfr. Part No.:
- PR02000201502JR500
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 reel of 5000 units)**
€355.00
(exc. VAT)
€435.00
(inc. VAT)
Temporarily out of stock - back order for despatch 23-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
5000 - 5000 | €0.071 | €355.00 |
10000 + | €0.069 | €345.00 |
**price indicative
- RS Stock No.:
- 251-3827
- Mfr. Part No.:
- PR02000201502JR500
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Power Rating | 2W | |
Composition | Metal Film | |
Tolerance | ± 5% | |
Axial/Radial | Axial | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Power Rating 2W | ||
Composition Metal Film | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Related links
- Vishay Metal Film Resistor 2W ± 5% PR02000201502JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203002JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000202200JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000209102JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000201300JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000201608JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203301JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203300JR500