Vishay Metal Film Resistor 2W ± 5% PR02000202008JR500
- RS Stock No.:
- 251-3850
- Mfr. Part No.:
- PR02000202008JR500
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 tape of 5 units)**
€2.36
(exc. VAT)
€2.91
(inc. VAT)
4695 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
5 - 120 | €0.472 | €2.36 |
125 - 245 | €0.19 | €0.95 |
250 - 495 | €0.118 | €0.59 |
500 - 1245 | €0.108 | €0.54 |
1250 + | €0.094 | €0.47 |
**price indicative
- RS Stock No.:
- 251-3850
- Mfr. Part No.:
- PR02000202008JR500
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Power Rating | 2W | |
Composition | Metal Film | |
Tolerance | ± 5% | |
Axial/Radial | Axial | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Power Rating 2W | ||
Composition Metal Film | ||
Tolerance ± 5% | ||
Axial/Radial Axial | ||
Related links
- Vishay Metal Film Resistor 2W ± 5% PR02000202008JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203002JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203900JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203308JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000207500JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000201202JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000203901JR500
- Vishay Metal Film Resistor 2W ± 5% PR02000201102JR500