TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS150RJ
- RS Stock No.:
- 272-2463
- Mfr. Part No.:
- EP1WSSS150RJ
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 10 units)**
€2.59
(exc. VAT)
€3.19
(inc. VAT)
5000 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 190 | €0.259 | €2.59 |
200 - 490 | €0.215 | €2.15 |
500 - 990 | €0.166 | €1.66 |
1000 - 1990 | €0.117 | €1.17 |
2000 + | €0.094 | €0.94 |
**price indicative
- RS Stock No.:
- 272-2463
- Mfr. Part No.:
- EP1WSSS150RJ
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Power Rating | 1W | |
Composition | Wirewound | |
Tolerance | 5% | |
Axial/Radial | Axial | |
Technology | Wirewound | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Power Rating 1W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Related links
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS150RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS33RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS51RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS20RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS220RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS560RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS22RJ
- TE Connectivity Wirewound Wirewound Resistor 1W 5% EP1WSSS6R8J