TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS6R8J
- RS Stock No.:
- 272-2563
- Mfr. Part No.:
- EP4WSS6R8J
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 tape of 10 units)**
€4.00
(exc. VAT)
€4.90
(inc. VAT)
4990 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tape** |
---|---|---|
10 - 190 | €0.40 | €4.00 |
200 - 490 | €0.328 | €3.28 |
500 - 990 | €0.27 | €2.70 |
1000 - 1990 | €0.23 | €2.30 |
2000 + | €0.195 | €1.95 |
**price indicative
- RS Stock No.:
- 272-2563
- Mfr. Part No.:
- EP4WSS6R8J
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Power Rating | 4W | |
Composition | Wirewound | |
Tolerance | 5% | |
Axial/Radial | Axial | |
Technology | Wirewound | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Power Rating 4W | ||
Composition Wirewound | ||
Tolerance 5% | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Related links
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS6R8J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS100RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS510RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS220RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS5R1J
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS470RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS47RJ
- TE Connectivity Wirewound Wirewound Resistor 4W 5% EP4WSS3R3J