Arcol Wirewound Wirewound Resistor 10W ± 5% ACS10S 15K J
- RS Stock No.:
- 285-7147
- Distrelec Article No.:
- 160-83-802
- Mfr. Part No.:
- ACS10S 15K J
- Manufacturer:
- Arcol
Price Each**
€1.39
(exc. VAT)
€1.71
(inc. VAT)
122 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €1.39 |
**price indicative
- RS Stock No.:
- 285-7147
- Distrelec Article No.:
- 160-83-802
- Mfr. Part No.:
- ACS10S 15K J
- Manufacturer:
- Arcol
Related links
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS51RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS10KJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS330RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS2K2JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS47RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS10RJBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS5K6JBB
- TE Connectivity Wirewound Wirewound Resistor 10W 5% EP10WSS5K1JBB