- RS Stock No.:
- 320-4952
- Mfr. Part No.:
- MP930-2.00-1%
- Manufacturer:
- Caddock
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€5.67
(exc. VAT)
€6.97
(inc. VAT)
Units | Per unit |
1 - 9 | €5.67 |
10 - 24 | €5.28 |
25 - 49 | €4.93 |
50 - 99 | €4.71 |
100 + | €4.19 |
- RS Stock No.:
- 320-4952
- Mfr. Part No.:
- MP930-2.00-1%
- Manufacturer:
- Caddock
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Caddock 30 W MP916 and MP930 Series Power Film Resistors
Caddock MP900 Series are a unique family of power resistors. These power film resistors feature a case temperature range of 15 W to 100 W at +25º C.
Features & Benefits:
Power film resistors in TO-220 case
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Non-inductive, ideal for frequencies of up to 500 MHz
Possible to fit a heatsink
Electrically insulated case (1500 V r.m.s)
Exposed Ceramic Heat Dissipating Mounting Surface
Resistance Range of 0.020 Ω to 1 K
Resistance Range of 0.020 Ω to 1 K
Specifications
Attribute | Value |
---|---|
Resistance | 2Ω |
Power Rating | 30W |
Tolerance | ±1% |
Technology | Power Film |
Series | MP930 |
Package/Case | TO-220 |
Temperature Coefficient | -20 → +80ppm/°C |
Maximum Operating Temperature | +150°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 320-4952
- Mfr. Part No.:
- MP930-2.00-1%
- Manufacturer:
- Caddock