- RS Stock No.:
- 351-1581
- Mfr. Part No.:
- MCY50K000T
- Manufacturer:
- Alpha
46 In stock for delivery within 5 working days
Price Each
€22.15
(exc. VAT)
€27.24
(inc. VAT)
Units | Per unit |
1 - 4 | €22.15 |
5 - 19 | €17.19 |
20 + | €12.73 |
- RS Stock No.:
- 351-1581
- Mfr. Part No.:
- MCY50K000T
- Manufacturer:
- Alpha
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
High-Precision Resistor, MCY Series
Temperature coefficient: ±2.5 ppm/°C
High precision with tolerance of ±0.01%
High precision with tolerance of ±0.01%
Specifications
Attribute | Value |
---|---|
Resistance | 50kΩ |
Power Rating | 0.3W |
Tolerance | ±0.01% |
Series | MCY |
Temperature Coefficient | ±2.5ppm/°C |
Maximum Operating Temperature | +175°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -65°C |