- RS Stock No.:
- 383-0927
- Mfr. Part No.:
- MP930-15.0-1%
- Manufacturer:
- Caddock
11 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price Each
€5.68
(exc. VAT)
€6.99
(inc. VAT)
Units | Per unit |
1 - 24 | €5.68 |
25 - 49 | €5.30 |
50 - 99 | €4.94 |
100 - 249 | €4.61 |
250 + | €4.21 |
- RS Stock No.:
- 383-0927
- Mfr. Part No.:
- MP930-15.0-1%
- Manufacturer:
- Caddock
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
30 W film resistors, MP930 series
Power film resistors in TO-220 enclosure.
Non-inductive, ideal for frequencies capable of reaching 500 MHz.
Possible to fit a heatsink.
Electrically insulated enclosure (1500 VRMS).
Non-inductive, ideal for frequencies capable of reaching 500 MHz.
Possible to fit a heatsink.
Electrically insulated enclosure (1500 VRMS).
Specifications
Attribute | Value |
---|---|
Resistance | 15Ω |
Power Rating | 30W |
Tolerance | ±1% |
Technology | Power Film |
Series | MP930 |
Package/Case | TO-220 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | -20 → +80ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |