- RS Stock No.:
- 409-6780
- Mfr. Part No.:
- MP2060-0.10-1%
- Manufacturer:
- Caddock
37 In stock for delivery within 2 working days
Added
Price Each
€10.73
(exc. VAT)
€13.20
(inc. VAT)
Units | Per unit |
1 - 9 | €10.73 |
10 - 24 | €9.98 |
25 - 49 | €9.34 |
50 - 99 | €8.69 |
100 + | €7.95 |
- RS Stock No.:
- 409-6780
- Mfr. Part No.:
- MP2060-0.10-1%
- Manufacturer:
- Caddock
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
60 W clip mounted film resistors, MP2060 series
Power film resistors in TO220 enclosure.
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).
Clip-mounted heat sink assembly.
Non-inductive design, ideal for high frequencies.
Electrically insulated enclosure (1500 Vrms).
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 60W |
Tolerance | ±1% |
Technology | Power Film |
Series | MP2060 |
Package/Case | TO-220 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | 0 → +100ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |