- RS Stock No.:
- 411-8751
- Mfr. Part No.:
- PDY100R00A
- Manufacturer:
- Alpha
15 In stock for delivery within 5 working days
Added
Price Each
€39.37
(exc. VAT)
€48.43
(inc. VAT)
Units | Per unit |
1 - 4 | €39.37 |
5 - 19 | €30.25 |
20 + | €26.58 |
- RS Stock No.:
- 411-8751
- Mfr. Part No.:
- PDY100R00A
- Manufacturer:
- Alpha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Power Precision Resistor, PD Series
Small-size precision resistor for electric power
0±2.5 ppm/°C low-temperature coefficient (R ≥ 10 Ω)
Highly accurate, tolerance ±0.05% (R ≥ 10 Ω)
TO-220 package size
0±2.5 ppm/°C low-temperature coefficient (R ≥ 10 Ω)
Highly accurate, tolerance ±0.05% (R ≥ 10 Ω)
TO-220 package size
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 1.5W |
Tolerance | ±0.05% |
Technology | Power Film |
Series | PD |
Package/Case | TO-220 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±2.5ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |