Vishay 5.6MΩ Metal Glaze Resistor 0.25W ±5% VR25000005604JA100
- RS Stock No.:
- 484-4551
- Mfr. Part No.:
- VR25000005604JA100
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 25 units)**
€8.25
(exc. VAT)
€10.25
(inc. VAT)
475 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
25 - 225 | €0.33 | €8.25 |
250 - 600 | €0.162 | €4.05 |
625 - 1225 | €0.148 | €3.70 |
1250 - 2475 | €0.132 | €3.30 |
2500 + | €0.12 | €3.00 |
**price indicative
- RS Stock No.:
- 484-4551
- Mfr. Part No.:
- VR25000005604JA100
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 5.6MΩ | |
Power Rating | 0.25W | |
Tolerance | ±5% | |
Technology | Metal Glaze | |
Series | VR25 | |
Temperature Coefficient | ±200ppm/°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 5.6MΩ | ||
Power Rating 0.25W | ||
Tolerance ±5% | ||
Technology Metal Glaze | ||
Series VR25 | ||
Temperature Coefficient ±200ppm/°C | ||
Related links
- Vishay 5.6MΩ Metal Glaze Resistor 0.25W ±5% VR25000005604JA100
- Vishay 100kΩ Metal Glaze Resistor 0.25W ±5% VR25000001003JA100
- Vishay 220kΩ Metal Glaze Resistor 0.25W ±5% VR25000002203JA100
- Vishay 1.5MΩ Metal Glaze Resistor 0.25W ±5% VR25000001504JA100
- Vishay 4.7MΩ Metal Glaze Resistor 0.25W ±5% VR25000004704JA100
- Vishay 2.7MΩ Metal Glaze Resistor 0.25W ±5% VR25000002704JA100
- Vishay 22MΩ Metal Glaze Resistor 0.25W ±5% VR25000002205JA100
- Vishay 1MΩ Metal Glaze Resistor 0.25W ±5% VR25000001004JA100