Vishay 18Ω Wire Wound Resistor 7W ±5% RWM062218R0JA15E1
- RS Stock No.:
- 485-2697
- Mfr. Part No.:
- RWM062218R0JA15E1
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)**
€5.45
(exc. VAT)
€6.70
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €1.09 | €5.45 |
50 - 95 | €1.018 | €5.09 |
100 - 245 | €0.912 | €4.56 |
250 - 495 | €0.85 | €4.25 |
500 + | €0.788 | €3.94 |
**price indicative
- RS Stock No.:
- 485-2697
- Mfr. Part No.:
- RWM062218R0JA15E1
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Resistance | 18Ω | |
Power Rating | 7W | |
Tolerance | ±5% | |
Technology | Wire Wound | |
Series | RWM 6x22 | |
Temperature Coefficient | ±75ppm/°C | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Resistance 18Ω | ||
Power Rating 7W | ||
Tolerance ±5% | ||
Technology Wire Wound | ||
Series RWM 6x22 | ||
Temperature Coefficient ±75ppm/°C | ||